WAGO EPSITRON EPSITRON Electronic Circuit Breaker 4A 24V, DIN Rail
- RS Stock No.:
- 177-6028
- Mfr. Part No.:
- 787-2861/400-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR590.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR590.49 |
*price indicative
- RS Stock No.:
- 177-6028
- Mfr. Part No.:
- 787-2861/400-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Range | EPSITRON | |
| Series | EPSITRON | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Breaking Capacity | 15A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Length | 94mm | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | CE, EAC, EN 61000-6-2, RoHS, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Range EPSITRON | ||
Series EPSITRON | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Breaking Capacity 15A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Length 94mm | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals CE, EAC, EN 61000-6-2, RoHS, UL 61010-2-201 | ||
- COO (Country of Origin):
- DE
Electronic circuitbreaker
1-channel
24VDC input voltage
4A
Communication capability
Related links
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 1 to 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 500mA, DIN Rail
- WAGO 787 Electronic Circuit Breaker 8A, DIN Rail
