Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail

Subtotal (1 unit)*

MYR1,608.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,608.72

*price indicative

RS Stock No.:
121-106
Mfr. Part No.:
167803 MSC-DE-4-M17-SP(110V50HZ,120V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

MSC-DE

Product Type

Electronic Circuit Breaker

Series

Moeller

Current Rating

16.7A

Voltage

600V

Mount Type

DIN Rail

Length

145mm

Terminal Type

Screw

Width

45mm

Depth

272mm

Standards/Approvals

UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410

COO (Country of Origin):
DE
The Eaton Moeller series MSC starter is a reliable solution for starting motors in industrial applications. With a control supply voltage range of 110 to 120V AC, and a power rating of up to 7.5 kW, this starter offers temperature-compensated overload protection and short-circuit release capabilities. It is suitable for use in environments with ambient temperatures ranging from -25°C to 55°C, making it versatile and efficient.

Adjustable overload release current setting from 1A to 4A

Short-circuit release feature for added safety and protection

Easy screw terminal connections for quick installation

Certified by CSA UL CE for quality and compliance

Compact design with dimens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy