Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-891
- Mfr. Part No.:
- 167807 MSC-DE-4-M17-SP(220V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,561.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,561.86 |
*price indicative
- RS Stock No.:
- 120-891
- Mfr. Part No.:
- 167807 MSC-DE-4-M17-SP(220V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | Moeller | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series Moeller | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable solution for AC voltage applications. With a compact design and adjustable class, it offers temperature-compensated overload protection and short-circuit release for enhanced safety. The DOL starter is UL and CSA certified, ensuring high-quality performance for various industrial environments.
Compact dimensions for easy installation in limited spaces
Customizable class for specific load conditions and requirements
Enhanced safety with overload protection and short-circuit release
Quick and secure installation with screw terminals and DIN rail
Related links
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
