Festo Electric Linear Actuator 500 mm 8192366 3m/s

N

Subtotal (1 unit)*

MYR8,891.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,891.73

*price indicative

RS Stock No.:
853-247
Mfr. Part No.:
ELGD-TB-KF-120-500-0H-PU2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electric Linear Actuator

Stroke Length

500mm

Maximum Speed

3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

1300N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Toothed Belt

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Weight

16.23kg

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8192366

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 500mm Stroke, 1300N Maximum Force - ELGD-TB-KF-120-500-0H-PU2, Numeric Part Number: 8192366


This electric linear actuator converts rotary motion into precise linear travel for industrial motion control. It is suited to continuous-operation installations and clean environments where controllable speed and repeatable force are required. The unit combines toothed-belt transmission with selectable servo or stepper motor options and is intended for applications that demand sustained duty and moderate environmental protection.

Features and Benefits:


• 100% duty cycle delivers continuous operation without intermittent limits
• 3m/s maximum speed enables Rapid positioning and reduced cycle times
• 1300N maximum force supports high-load linear movement
• IP40 rating protects internal components from large particulates
• Toothed belt drive provides smooth, low-backlash linear motion

Applications


• Suitable for high-speed pick-and-place equipment
• Used for automated production lines requiring continuous motion
• Ideal for integration into cleanroom material handling systems
• Can be used for positioning stages in inspection systems
• Used with servo or stepper control in robotics

Which motor types can be specified for operation?


You can choose between a servo motor or a stepper motor depending on control precision and feedback needs.

What ambient temperatures are acceptable for operation?


The actuator operates between 0°C and 60°C without altering performance specifications.

How does the transmission choice affect maintenance?


The toothed belt drive reduces wear compared with screw drives but requires periodic belt tension and alignment checks.

Is the actuator suitable for regulated clean environments?


It meets ISO 14644-1 criteria for use in controlled cleanroom settings where particulate control is required.

What directives concerning hazardous substances apply?


The unit complies with RoHS restrictions on specific hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy