Festo Electric Linear Actuator 1.8 m Stepper Motor 3m/s
- RS Stock No.:
- 852-449
- Mfr. Part No.:
- ELGD-TB-KF-120-1800-0H-PU2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR12,744.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,744.84 |
*price indicative
- RS Stock No.:
- 852-449
- Mfr. Part No.:
- ELGD-TB-KF-120-1800-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electric Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Maximum Force | 1300N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 31.3kg | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electric Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Maximum Force 1300N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 31.3kg | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis delivers precise motion control designed for performance. With robust construction and Advanced features, it efficiently supports diverse applications in an industrial environment.
Effective diameter of drive pinion is 55.7 mm for enhanced torque performance
Max speed reaches 3 m/s, ensuring Rapid operation
Suitable for a wide temperature range of 0 °C to 60 °C
Related links
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 600 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 2000 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1800 mm 8192392 3m/s
