Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s

N

This image is representative of the product range

Subtotal (1 unit)*

MYR8,002.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,002.55

*price indicative

RS Stock No.:
853-245
Mfr. Part No.:
ELGD-TB-KF-120-200-0H-PU2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electric Linear Actuator

Stroke Length

200mm

Maximum Speed

3m/s

Series

ELGD

Duty Cycle

100%

Maximum Force

1300N

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Weight

12.74kg

Model Number

Stepper Motor

COO (Country of Origin):
DE
The Festo electromechanical linear Axis is designed to provide precise, incremental movement with a toothed belt mechanism, optimising efficiency in various operational conditions.

Effective diameter of drive pinion is 55.7 mm for enhanced performance

Maximum acceleration of 50 m/s² enables Rapid operation

Maintenance interval requires lifetime lubrication for reduced downtime

Dynamic deflection is limited to 0.05% of Axis length for stability

Storage temperature ranges from -20 °C to 60 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy