Festo ELGD Electrical Linear Actuator, 0.5m/s, 400 mm
- RS Stock No.:
- 853-239
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-400-0H-10P-L
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,814.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,814.27 |
*price indicative
- RS Stock No.:
- 853-239
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-400-0H-10P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis offers precision movement and is designed to operate with a ball screw mechanism. It is well-suited for varied applications requiring accurate positioning over significant strokes.
Working stroke of 400 mm ensures versatile application range
Max. speed of 0.5 m/s facilitates efficient operation
Repetition accuracy of ±0.01 mm guarantees high positional precision
Robust design with a duty cycle of 100% for continuous use
Cleanroom compatibility meets ISO 14644-1 Class 4 standards
Related links
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD 1330mm/s, 400 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
