Festo ELGD Electrical Linear Actuator, 1.1m/s, 200 mm
- RS Stock No.:
- 853-237
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-200-0H-10P-L
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,624.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,624.65 |
*price indicative
- RS Stock No.:
- 853-237
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-200-0H-10P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis delivers precise motion control, featuring a robust ball screw design and high-performance stepper or servo motor options, perfect for demanding automation tasks.
Working stroke of 200 mm with a versatile mounting position
Achieves max speeds of 1.1 m/s and accelerations up to 15 m/s²
High repetition accuracy of ±0.01 mm ensures consistent performance
Robust guide with recirculating ball bearing for enhanced stability
Lifetime lubrication reduces maintenance requirements
Designed to operate in cleanroom environments up to ISO Class 4
Related links
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD 1330mm/s, 200 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
