Festo ELGD Electrical Linear Actuator, 0.3m/s, 400 mm
- RS Stock No.:
- 853-231
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-400-0H-5P-L
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,814.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,814.27 |
*price indicative
- RS Stock No.:
- 853-231
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-400-0H-5P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.3m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.3m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo precision electromechanical linear Axis designed for high-performance operations in various applications. It efficiently handles intricate moving tasks thanks to its robust ball screw mechanism, delivering accuracy and reliability in demanding environments.
Working stroke of 400 mm allows for versatile application
Stepper and servo motor compatibility enhances operational flexibility
Cleanroom suitability meets stringent production standards
Integrated recirculating ball bearing guide ensures smooth motion
High maximum force capabilities of 8000 N in the Fy direction
Related links
- Festo ELGD 0.3m/s, 400 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
