Festo ELGD Electrical Linear Actuator, 0.6m/s, 100 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR8,029.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,029.83

*price indicative

RS Stock No.:
853-228
Mfr. Part No.:
ELGD-BS-KF-WD-120-100-0H-5P-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

0.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precise motion control. Its robust construction and high operational capabilities ensure optimal performance in demanding applications.

Working stroke of 100 mm enhances flexibility in movement

Supports a maximum acceleration of 15 m/s² for Rapid operations

Configurable mounting position allows versatile installation options

Equipped with a stepper motor for effective motion control

Meets cleanroom standards of ISO class 4 and class 7

Lifetime lubrication minimises maintenance requirements and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy