Festo ELGD Electrical Linear Actuator, 0.6m/s, 100 mm

N

Subtotal (1 unit)*

MYR4,528.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,528.11

*price indicative

RS Stock No.:
852-217
Mfr. Part No.:
ELGD-BS-KF-60-100-0H-5P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

0.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis is designed for precise positioning tasks in various applications, featuring a ball screw drive system for enhanced efficiency and accuracy. This robust solution ensures optimal performance in demanding environments.

Working stroke of 100 mm for versatile movement

Maximum speed reaches 0.6 m/s, allowing for Rapid operation

Repetition accuracy of ±0.01 mm ensures precise results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy