Festo ELGD Electrical Linear Actuator, 1.1m/s, 100 mm
- RS Stock No.:
- 852-224
- Mfr. Part No.:
- ELGD-BS-KF-60-100-0H-10P
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,528.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,528.11 |
*price indicative
- RS Stock No.:
- 852-224
- Mfr. Part No.:
- ELGD-BS-KF-60-100-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 1.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 1.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed to facilitate precise motion control in various applications, delivering reliable stroke functionality and robust construction.
Working stroke of 100 mm ensures versatility in applications
Constructed with a maximum acceleration of 15 m/s² for optimal performance
Achieves a maximum speed of 1.1 m/s for efficient operation
Related links
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD 1.1m/s, 300 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD 830mm/s, 100 mm
- Festo ELGD Electrical Linear Actuator 800 mm
