Festo ELGD Electrical Linear Actuator, 0.3m/s, 800 mm

N

Subtotal (1 unit)*

MYR5,896.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,896.53

*price indicative

RS Stock No.:
851-875
Mfr. Part No.:
ELGD-BS-KF-60-800-0H-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

0.3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precision automation. It facilitates controlled motion with Advanced ball screw mechanics and is Ideal for various industrial applications.

Working stroke of 800 mm with a maximum speed of 0.3 m/s enhances operational efficiency

Reversing backlash is minimal at ±0.02 mm, ensuring accuracy during movement

Capable of withstanding ambient temperatures from 0 °C to 60 °C, suitable for diverse environments

Lifetime lubrication maintenance interval reduces operational downtime

The degree of protection IP40 ensures reliable performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy