Festo ELGD Electrical Linear Actuator, 0.1m/s, 1 m
- RS Stock No.:
- 853-227
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-1000-0H-5P-L
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,716.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,716.40 |
*price indicative
- RS Stock No.:
- 853-227
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-1000-0H-5P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 0.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 0.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis provides precise motion control, designed for various automated applications, featuring a robust ball screw mechanism that ensures reliable operation across diverse environments.
Working stroke reaches up to 1000 mm for versatile applications
Designed with a recirculating ball bearing guide for enhanced stability
Stepper and servo motor compatibility ensures operational flexibility
Robust construction with IP40 protection for durability in various settings
Lifetime lubrication guarantees minimal maintenance requirements
Supports cleanroom suitability Class 4 and Class 7 for sensitive environments
Related links
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD 1330mm/s, 1000 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
