Festo ELGD Electrical Linear Actuator, 0.1m/s, 800 mm
- RS Stock No.:
- 853-226
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-800-0H-5P-L
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR7,028.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,028.58 |
*price indicative
- RS Stock No.:
- 853-226
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-800-0H-5P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 0.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 0.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precision movement, featuring a robust ball screw mechanism and a stepper or servo motor for versatile automation solutions.
Working stroke measures 800 mm, providing flexible operational scope
Max rotational speed reaches 1198 rpm, ensuring Rapid positioning
Duty cycle of 100% facilitates continuous operation without downtime
Ball screw reversing backlash is ±0.02 mm, promoting accurate movement
Cleanroom suitable as per ISO standards, enhancing usability in sensitive environments
Related links
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD 1330mm/s, 800 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 600 mm
