Festo ELGD Electrical Linear Actuator, 0.2m/s, 600 mm
- RS Stock No.:
- 853-225
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-600-0H-5P-L
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,340.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,340.76 |
*price indicative
- RS Stock No.:
- 853-225
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-600-0H-5P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 0.2m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 0.2m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precise motion control in various applications, featuring a robust ball screw mechanism for optimal performance.
Working stroke of 600 mm ensures adaptability for various tasks
Stepper and servo motor compatibility enhances versatility in operation
Class 7 cleanroom suitability allows for use in sensitive environments
Maximum acceleration of 15 m/s² supports Rapid positioning
Related links
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD 1330mm/s, 600 mm
