Festo ELGD, 8192263 Electrical Linear Actuator, 0.9m/s, 400 mm
- RS Stock No.:
- 852-228
- Mfr. Part No.:
- ELGD-BS-KF-60-400-0H-10P
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR5,115.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,115.59 |
*price indicative
- RS Stock No.:
- 852-228
- Mfr. Part No.:
- ELGD-BS-KF-60-400-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.9m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192263 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.9m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192263 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 400mm Stroke Length, 0.9m/s Maximum Speed - ELGD-BS-KF-60-400-0H-10P, Numeric Part Number: 8192262
This electrical linear actuator provides linear motion control for demanding industrial settings. It is designed for continuous operation and integrates guided movement with either servo or stepper actuation options. The unit is suitable for environments where a compact, guided actuator is required and operates within a specified thermal range while meeting RoHS restrictions.
Features and Benefits:
• 100% duty cycle continuous operation for sustained workloads
• 0.9m/s maximum speed for Rapid positioning tasks
• Ball bearing guide for reduced friction and smoother travel
• IP40 protection level for dust-limited indoor installations
• Servo or stepper motor options for precise motion control
• 0.9m/s maximum speed for Rapid positioning tasks
• Ball bearing guide for reduced friction and smoother travel
• IP40 protection level for dust-limited indoor installations
• Servo or stepper motor options for precise motion control
Applications
• Suitable for precision pick-and-place automation
• Ideal for conveyor indexing and transfer systems
• Used with robotic end-effectors requiring linear travel
• Can be used for laboratory sample-handling apparatus
• Suitable for assembly-line positioning and alignment
• Ideal for conveyor indexing and transfer systems
• Used with robotic end-effectors requiring linear travel
• Can be used for laboratory sample-handling apparatus
• Suitable for assembly-line positioning and alignment
What motor technologies are available for this actuator?
It supports both servo motor and stepper motor drive options to match control strategy and torque requirements.
What environmental temperature should be observed during use?
The actuator is rated for operation up to 60°C and should be installed where ambient conditions do not exceed this limit.
What guide mechanism ensures motion accuracy?
A ball bearing guide is employed to provide consistent linear tracking and lower mechanical resistance.
Is the product compliant with material restriction regulations?
It conforms to RoHS requirements restricting certain hazardous substances.
What is the enclosure protection level and its implication?
The unit has an IP40 rating, indicating protection from solid objects greater than 1mm but not from water ingress.
