TE Connectivity ZIF LINE Series Vertical Edge Connector Female, Through Hole, 78-Contacts, 3.18 mm Pitch, 2 Row,

Subtotal (1 tray of 3 units)*

MYR1,065.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,065.43MYR355.143

*price indicative

RS Stock No.:
679-484
Mfr. Part No.:
650281-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

78

Number of Rows

2

Connector Gender

Female

Pitch

3.18mm

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through-Hole Solder Terminal

Contact Gender

Female

Housing Material

Valox

Series

ZIF LINE

Card Type

Edge

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Board-to-Board Connector with 78 positions designed for robust interconnects in modular PCB systems. It features 39 dual-contact pairs arranged with a 3.18 mm centerline pitch, offering reliable spacing for power and signal routing. The black housing provides a NEUTRAL aesthetic suitable for industrial and computing environments.

Connector system is board-to-board

Number of dual positions is 39

Primary product color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy