TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, PCB, 8-Contacts, 2.54 mm Pitch, 2 Row, Press
- RS Stock No.:
- 787-254
- Mfr. Part No.:
- 1888946-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
MYR1,097.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,097.41 | MYR36.58 |
*price indicative
- RS Stock No.:
- 787-254
- Mfr. Part No.:
- 1888946-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 8 | |
| Current | 2A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Card Thickness | 1.57mm | |
| Contact Gender | Female | |
| Voltage | 250V ac | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Glass Filled Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 8 | ||
Current 2A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Card Thickness 1.57mm | ||
Contact Gender Female | ||
Voltage 250V ac | ||
Maximum Operating Temperature 105°C | ||
Housing Material Glass Filled Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable solution for power and signal applications, incorporating a robust design to meet demanding requirements in various environments.
Features a press-fit tail for enhanced stability and ease of installation
Supports a maximum of two power contacts and eight signal contacts for versatile connections
Constructed with high-quality materials to ensure durability and resistance to environmental factors
Designed with a Compact profile to optimise space in dense applications
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 56-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
