TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female, Board, 62-Contacts, 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 678-804
- Mfr. Part No.:
- 6489651-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
MYR1,936.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,936.23 | MYR48.406 |
*price indicative
- RS Stock No.:
- 678-804
- Mfr. Part No.:
- 6489651-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 4.26A | |
| Number of Contacts | 62 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Press-Fit / Solder | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | STANDARD EDGE II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 4.26A | ||
Number of Contacts 62 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Press-Fit / Solder | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Maximum Operating Temperature 90°C | ||
Voltage 400V | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series STANDARD EDGE II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector with 62 positions and 2.54 mm pitch designed for reliable power and signal transmission in modular PCB systems. It supports a maximum contact current rating of 4.26 A, making it suitable for medium-power applications across industrial, computing, and telecom environments. This connector system ensures secure engagement and consistent performance in board-to-board configurations.
62 contact positions for combined power and signal routing
2.54 mm centerline pitch supports standard PCB spacing
Rated for up to 4.26 A per contact for medium-power delivery
Related links
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity Standard Edge II Series Keying Plug Male, 2.54 mm Pitch
