TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female, Board, 50-Contacts, 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 677-889
- Mfr. Part No.:
- 5530841-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 45 units)*
MYR1,268.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,268.32 | MYR28.185 |
*price indicative
- RS Stock No.:
- 677-889
- Mfr. Part No.:
- 5530841-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Card Connector | |
| Current | 3A | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | STANDARD EDGE II | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Card Connector | ||
Current 3A | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 400V | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series STANDARD EDGE II | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector is a high-density solution designed for robust power transmission across PCBs. With 50 dedicated power positions and a 2.54 mm centerline pitch, it enables efficient board-to-board connectivity in Compact systems. This connector is Ideal for applications requiring high current delivery without signal transmission, such as power distribution modules and industrial control systems.
50 power positions with no signal contacts for dedicated power delivery
2.54 mm centerline pitch for standard spacing and compatibility
Board-to-board card edge design for streamlined interconnect architecture
Related links
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity Standard Edge II Series Keying Plug Male, 2.54 mm Pitch
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
