Extech GRT300 Earth Tester Kit CAT IV 300V
- RS Stock No.:
- 288-0311
- Mfr. Part No.:
- GRT300
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR5,953.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,953.38 |
*price indicative
- RS Stock No.:
- 288-0311
- Mfr. Part No.:
- GRT300
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Earth Tester Kit | |
| Accuracy | ±2 % | |
| Measurement Type | Earth Resistance | |
| Display Type | LCD | |
| Battery Type | Eight 1.5V AA | |
| Power Source | Eight 1.5V AA Batteries | |
| Weight | 1.43kg | |
| Height | 110mm | |
| Includes | Battery | |
| Length | 250mm | |
| Standards/Approvals | CE | |
| Safety Category Level | CAT IV | |
| Model Number | GRT300 | |
| Width | 190mm | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Earth Tester Kit | ||
Accuracy ±2 % | ||
Measurement Type Earth Resistance | ||
Display Type LCD | ||
Battery Type Eight 1.5V AA | ||
Power Source Eight 1.5V AA Batteries | ||
Weight 1.43kg | ||
Height 110mm | ||
Includes Battery | ||
Length 250mm | ||
Standards/Approvals CE | ||
Safety Category Level CAT IV | ||
Model Number GRT300 | ||
Width 190mm | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- TW
The FLIR 4-Wire Earth Ground Resistance Tester is a reliable tool for measuring earth ground resistance in various ranges. With features such as 4-wire, 3-wire, and 2-wire testing, large dual line LCD display, and automatic spike checks, this tester ensures accurate results. The kit includes test leads, earth bars, carrying case, and batteries, making it a complete solution for all your earth ground measurement needs.
Test hold function for simplified operation
Automatic zero adjustment for accurate readings
AC earth voltage measurement capability
Overrange and low battery indication for enhanced usability
Related links
- Fluke 1625 Earth Tester Kit CAT II 300V
- Megger DET3TD Earth Tester Kit, 2 kΩ CAT IV 100V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- Megger DET4TD2 Earth Tester Kit, 20 kΩ CAT IV 100V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Fluke 1623-2 Earth Tester Kit, 19.99 kΩ CAT II 300V
- Extech 382252 Earth Tester Kit
- Megger ETK50 Earth Tester Kit
