Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- RS Stock No.:
- 231-1477
- Mfr. Part No.:
- P01126510
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR58,724.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58,724.43 |
*price indicative
- RS Stock No.:
- 231-1477
- Mfr. Part No.:
- P01126510
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Earth Tester Kit | |
| Maximum Resistance Measurement | 100kΩ | |
| Accuracy | ±5 % rgd + 1 Count | |
| Measurement Type | Earth Resistance | |
| Weight | 2.3kg | |
| Height | 128mm | |
| Length | 272mm | |
| Standards/Approvals | IEC | |
| Safety Category Level | CAT IV | |
| Width | 250mm | |
| Safety Category Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth Tester Kit | ||
Maximum Resistance Measurement 100kΩ | ||
Accuracy ±5 % rgd + 1 Count | ||
Measurement Type Earth Resistance | ||
Weight 2.3kg | ||
Height 128mm | ||
Length 272mm | ||
Standards/Approvals IEC | ||
Safety Category Level CAT IV | ||
Width 250mm | ||
Safety Category Voltage 50V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux CA 6474 is designed for use with the C.A 6472 earth tester to measure earthing of pylons. When used with the CA 6472, the C.A 6474 allows global earth of pylons, earth resistance of each of the pylon's footings, quality of the overhead protective earth cable connection, active measurement (injection by the C.A 6472) and passive measurement (use of stray currents) measurements. It comes with c/w 4x 5m AmpFlex and accessories (requires CA6472).
It has IP53 protection
It has 272 x 250 x 128 mm dimensions and 3.2 kg weight
Related links
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Extech GRT300 Earth Tester Kit CAT IV 300V
- Megger DET3TD Earth Tester Kit, 2 kΩ CAT IV 100V
- Megger DET4TD2 Earth Tester Kit, 20 kΩ CAT IV 100V
- Fluke 1625 Earth Tester Kit CAT II 300V
- Fluke 1623-2 Earth Tester Kit, 19.99 kΩ CAT II 300V
- Megger ETK50 Earth Tester Kit
