Chauvin Arnoux CA6474 Earth Tester Kit, 99.99kΩ CAT IV 50V
- RS Stock No.:
- 231-1466
- Mfr. Part No.:
- P01102044
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)**
MYR69,980.55
Temporarily out of stock - back order for despatch 18/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR69,980.55 |
**price indicative
- RS Stock No.:
- 231-1466
- Mfr. Part No.:
- P01102044
- Manufacturer:
- Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux | |
Absolute Maximum Resistance Measurement | 99.99kΩ | |
Best Accuracy | 2% Of The Reading ± 0.5 mA or 2mA | |
Safety Category | CAT IV 50V | |
Model Number p | CA6474 | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum Resistance Measurement 99.99kΩ | ||
Best Accuracy 2% Of The Reading ± 0.5 mA or 2mA | ||
Safety Category CAT IV 50V | ||
Model Number p CA6474 | ||
Related links
- Chauvin Arnoux CA 6474 Earth Tester Kit, 99.99kΩ CAT IV
- Extech GRT300 Earth Tester Kit CAT IV
- Extech GRT300-NISTL Earth Tester Kit CAT IV
- Megger DET4TD2 Earth Tester Kit, 20kΩ CAT IV 100 V
- Megger DET3TD Earth Tester Kit, 2kΩ CAT IV
- Extech MG320 Insulation Tester 1000V Max, CAT IV
- Megger DET3TC Earth Tester, 2kΩ CAT IV 100 V
- Fluke 1630-2 Earth Tester CAT IV 600 V