Moldex Replacement Pods Series Yellow, Green Disposable Ear Plugs, 27 dB Rated 50
- RS Stock No.:
- 894-8972
- Mfr. Part No.:
- 682501
- Manufacturer:
- Moldex
Get a bulk buy discount
Add 20 more to save MYR187.40
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR446.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 19 | MYR446.49 | MYR8.93 | - |
| 20 - 39 | MYR437.12 | MYR8.742 | MYR187.40 |
| 40 + | MYR424.00 | MYR8.48 | MYR899.60 |
*price indicative
- RS Stock No.:
- 894-8972
- Mfr. Part No.:
- 682501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 50 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Replacement Pods | |
| Material | Polyurethane Foam | |
| Colour | Yellow, Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 50 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Replacement Pods | ||
Material Polyurethane Foam | ||
Colour Yellow, Green | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Waveband Replacement Ear Pods
These replacement pods from Moldex are produced from soft PU foam for added comfort and hygiene, and are for use with Moldex Waveband Banded Earplugs.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
Features and Benefits
100% PVC free products and packaging – so they are better for your health as well as the environment
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Related links
- uvex uvex whisper+ Series Green Reusable Ear Plugs, 27 dB Rated 50
- Moldex 7705 Series Green Disposable Ear Plugs, 35 dB Rated Metal Detectable 50
- Honeywell Safety Green Disposable Ear Plugs, 37 dB Rated 200
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- uvex Uvex xact-fit Series Green Disposable Ear Plugs, 26 dB Rated 400
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
