Honeywell Safety Green Disposable Ear Plugs, 37 dB Rated 200
- RS Stock No.:
- 503-9558
- Mfr. Part No.:
- 3301120
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
MYR232.58
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 19 | MYR232.58 | - |
| 20 - 39 | MYR226.05 | 2% |
| 40 + | MYR218.36 | 6% |
*price indicative
- RS Stock No.:
- 503-9558
- Mfr. Part No.:
- 3301120
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | No | |
| Material | Polyurethane Foam | |
| Colour | Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals No | ||
Material Polyurethane Foam | ||
Colour Green | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Green Disposable Ear Plugs 500
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated 400
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- Honeywell Safety Red 37 dB Rated 100
- Honeywell Safety Max LS-500 Series Red Disposable Ear Plugs, 37 dB Rated 500
