uvex Uvex xact-fit Series Green Disposable Ear Plugs, 26 dB Rated 400
- RS Stock No.:
- 130-2366
- Mfr. Part No.:
- 2124003
- Manufacturer:
- uvex
Subtotal (1 box of 400 units)*
MYR593.02
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR593.02 | MYR1.483 |
*price indicative
- RS Stock No.:
- 130-2366
- Mfr. Part No.:
- 2124003
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 400 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Uvex xact-fit | |
| Material | PUR | |
| Colour | Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Number of Pairs 400 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Uvex xact-fit | ||
Material PUR | ||
Colour Green | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
• Remplacment earplugs
• Single-use earplugs with a reusable ergonomic stem made from 100% recycled polypropylene (PP)
• The oval shape of the earplug follows the natural contour of the ear canal, improving comfort by reducing pressure inside the ear
• Ergonomically shaped stems with left and right thumb rests: easy to grip, ensures correct insertion without touching the plugs
• Adjustable-length cord for added safety and convenience
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Made in Sweden
Product characteristics:
• Replacement earplugs for uvex xact-fit or uvex xact-band
• Oval shaped, soft foam earplugs for optimum wearer comfort
• Only do use in combination with the uvex xact-fit or uvex xact-band
Replacement pods to be used with Uvex part: 2124.001 (RS code: 130-2364)
UVEX xact-fit Refill Pack
The Refill Pack of 400 pairs of the Uvex xact-fit ear plugs. The refill box is made of environmentally friendly cardboard which can be recycled to reduce waste.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Related links
- uvex Uvex xact-fit Series Grey 26 dB Rated 50
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated 400
