uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- RS Stock No.:
- 168-1686
- Mfr. Part No.:
- 2124011
- Manufacturer:
- uvex
Subtotal (1 box of 50 units)*
MYR538.78
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR538.78 | MYR10.776 |
*price indicative
- RS Stock No.:
- 168-1686
- Mfr. Part No.:
- 2124011
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 50 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | uvex xact-fit detect | |
| Material | Polyester | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 50 | ||
Product Type Ear Plugs | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals EN 352-2, CE | ||
Series uvex xact-fit detect | ||
Material Polyester | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Uvex Earplugs
The Uvex reusable blue-corded earplugs are innovatively designed earplugs with a single-number rating of 26dB. It has featured a novel design based on the anatomy of the ear canal. This noticeably reduces pressure on the ear canal even when worn for extended periods. The detec version of the uvex xact-fit is easily detectable, both visually and by machines, due to its striking blue colour and metal ball.
Features and Benefits:
• Detectable single-use earplugs with reusable ergonomic stem
• Integrated metal component and blue colouring for easy identification in production areas
• Perfectly adapt to the shape and size of the ear canal, minimising attenuation loss for an ideal fit and optimal protection
• Thumb rest for quick and easy handling
• Anatomical shape for ideal wearing comfort at all times
• Adjustable-length cord for increased safety and convenience
• Soft replacement plugs ensure optimal comfort – single use only
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Additional requirement*: W (2124011)
Applications:
• Manufacturing industries
• Mining industries
• Defence forces
Certifications:
• EN 352-2
Related links
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- uvex Uvex xact-fit Series Grey 26 dB Rated 50
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 24 dB Rated Metal Detectable 100
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- uvex Uvex xact-fit Series Green Reusable Ear Plugs, 26 dB Rated 400
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 400
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
