DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- RS Stock No.:
- 185-1447
- Mfr. Part No.:
- DCD701D2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,137.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,137.05 |
*price indicative
- RS Stock No.:
- 185-1447
- Mfr. Part No.:
- DCD701D2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 57.5Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Handle Type | Straight | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | XR | |
| Chuck Size | 10mm | |
| Overall Length | 152mm | |
| Chuck Type | Keyless | |
| Standards/Approvals | No | |
| Weight | 870g | |
| Power Rating | 250W | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 57.5Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Handle Type Straight | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series XR | ||
Chuck Size 10mm | ||
Overall Length 152mm | ||
Chuck Type Keyless | ||
Standards/Approvals No | ||
Weight 870g | ||
Power Rating 250W | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
DEWALT 12V XR Brushless Sub-Compact Drill Driver - 2x 2Ah - DCD701D2
The DEWALT 12V XR Brushless Sub-Compact Drill Driver is the smallest ever drill driver, with a length of just 152mm, 20% shorter than the previous generation allowing you to get into even smaller spaces. The efficient Brushless motor provides 57.5Nm of torque as well as 15% more runtime compared with the previous generation. The compact, lightweight drill driver delivers all the performance the end user needs to get the job done. The DEWALT 12V battery pack shows how much battery capacity is remaining using the state of charge indicator.
Features and Benefits:
• 12V tools and batteries are 100% compatible with existing 10.8V products
• Efficient Brushless motor delivers high performance and extended tool life
• 38.5mm shorter than previous generation
• Bright LED light on tool foot for high visibility in low light situations
• State of charge battery pack shows remaining battery capacity
• Efficient Brushless motor gives 15% more runtime than previous generation
• Only 0.9kg (tool only) for ultimate portability and ease of use
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
• Includes 2 x 2Ah batteries, DCB115 multi-voltage charger and TSTAK
Supplied with:
• 2 x 12V XR 2Ah Batteries
• 1 x Battery Charger
• 1 x T-STAK Kitbox
Related links
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- DeWALT XR Brushless Keyless 820 W Cordless, Type G 18 V 13 mm 95 Nm
- DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2800rpm
