Bosch GSR Quick Change Cordless, Type G - British 3-Pin 12 V 10 mm 30 Nm 1300rpm

Subtotal (1 unit)*

MYR2,148.89

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,148.89

*price indicative

RS Stock No.:
135-0994
Mfr. Part No.:
06019F6070
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

30Nm

Product Type

Drill Driver

Battery Voltage

12V

Corded/Cordless

Cordless

Handle Type

Straight

Motor Type

Brushed

Battery Capacity

2Ah

Series

GSR

Chuck Size

10mm

Chuck Type

Quick Change

Overall Length

132mm

Speed

1300rpm

Weight

600g

Overall Height

178mm

Standards/Approvals

No

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
MY

Bosch Drill, 30Nm Maximum Drill Torque, 0.8kg Total Weight - GSR Series - 06019F6070


When the job calls for flexible driving, opt for this five-in-one drill kit from Bosch. The drill has a maximum torque of 30Nm, giving you all the power you could want for your heavy-duty drilling and screwing tasks. You also get five adapters that ensure you have the flexibility you need to tackle different jobs. Lockable and magnetic drill bit holders and a separate chuck give you options for securing drill bits of various sizes into place. The product's angled and off-set angle adapters help you access tricky spots without a hitch.

Features & Benefits


• Cordless design means you have freedom of movement as you work

• Light weight of 0.8kg with battery makes it a piece of cake to manoeuvre

• Comes with a 12V Li-ion battery and charger module for instant, easy recharging

• Type G (British) plug on the charger makes it practical for use in the UK

Applications


• Plumbing

• Roofing

• Construction sites

What's the speed of this drill?


This drill has a no-load speed of up to 1300rpm, helping you breeze through drilling tasks.

GSR 12V-15 FC Professional Cordless Drill Driver with FlexiClick and 2 x 2.0 Ah Li-ion Battery


A compact power tool featuring the new Flexi click option. Giving you 5 drill driver options to use which include:

· a drill driver with a magnetic bit holder

· lockable bit holder

· drill chuck

· angle adapter

· off-set angle adapter

Its compact cordless design means it is ideal for hard to reach places with great performance of 30 Nm torque. This set is supplied in a high quality spacious case making it an ideal piece of kit for a variety of jobs.

Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.

Features and Benefits:


FlexiClick 5-in-1 12V system - flexibility of 5 solutions in 1 compact tool, great choice of adapters, easy handling

High performance of 30 Nm Torque power

Ideal for heavy-duty applications

Compact design– head length is only 132 mm, enables screw driving and drilling close to edges and great for hard to reach areas

Weight excluding battery 0.6kg, including battery 0.8kg

High versatility - right angle adapter can be used on its own or combined with a bit holder and a chuck, great for working in tight and confined spaces

“One-Click” – adapter can easily be fixed securely to the power tool

Applications:


Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:

Builders

Electricians

Car Mechanics

Plumbers Roof Installers

DIY enthusiasts

Supplied with


L-Boxx carry case, 2 x 2.0 Ah Li-ion battery

FAQ:

How many batteries are included in the set?

This Cordless drill comes with 2 x 2.0Ah Li-ion batteries

Do you stock replacement batteries?

Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046

Bosch Drills


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy