Makita CXT Keyless Cordless, Type G - British 3-Pin 12 V 10 mm 30 Nm 1700rpm, 450 rpm
- RS Stock No.:
- 111-6729
- Mfr. Part No.:
- DF333DWAE
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR1,302.57
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,302.57 |
*price indicative
- RS Stock No.:
- 111-6729
- Mfr. Part No.:
- DF333DWAE
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Driver | |
| Torque Rating | 30Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Battery Capacity | 2Ah | |
| Series | CXT | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Overall Length | 179mm | |
| Speed | 1700rpm, 450rpm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Driver | ||
Torque Rating 30Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Battery Capacity 2Ah | ||
Series CXT | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Overall Length 179mm | ||
Speed 1700rpm, 450rpm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
Makita CXT Series Drill Driver, 12V Voltage Rating, 2Ah Battery Capacity - DF333DWAE
This drill driver is a compact and powerful cordless tool designed for efficient drilling tasks. With a voltage rating of 12V and a lightweight design of 1.2kg, it offers ease of handling without compromising on performance. Equipped with a brushed motor, it delivers a maximum speed of 1700 rpm and features a keyless chuck for quick bit changes.
Features & Benefits
• Brushed motor ensures consistent power delivery for demanding tasks
• Keyless chuck allows for quick and easy bit changes
• Variable speed control for precise drilling in various materials
• Integrated LED work light illuminates work areas for better visibility
• Dual battery system enhances runtime with two 2Ah batteries included
Applications
• Used for drilling in wood with a 21mm capacity
• Suitable for metal drilling up to 10mm
• Ideal for installers in electronics and automation fields
• Used for electrical projects requiring precision and speed
What benefits does the variable speed control offer for different materials?
The variable speed control allows modulation of speeds between 450 to 1700 rpm, providing versatility when drilling through various materials. This ensures optimal performance and minimises the risk of damage to softer surfaces or when more torque is required.
How does the keyless chuck enhance usability in fast-paced environments?
The keyless chuck allows users to change bits quickly without tools, facilitating seamless transitions between tasks. This feature is especially beneficial on job sites where efficiency and time management are crucial.
What are the advantages of using lithium-ion batteries compared to traditional battery types?
Lithium-ion batteries, like those supplied with this drill driver, offer longer runtimes, reduced weight, and less self-discharge compared to traditional batteries. This results in more efficient work sessions and less frequent recharging.
How does the lightweight design impact user fatigue during extended usage?
The lightweight nature of this drill driver significantly reduces user fatigue, allowing for longer periods of operation without discomfort. This design is particularly advantageous for professionals who rely on tools for extended tasks.
Makita 10.8 V Cordless Drill Driver - DF331DWAE
The DF331DWAE cordless drill driver from Makita is one of the first new 10.8 V platform models. Succeeding the DF330 and now features the slide on Compact eXtreme Technology Battery. It offers high operation efficiency that is delivered from high rotational speed and improved screw strip management. The DF331DWAE has a compact design that makes it easy to handle and comfortable to use all day with fatigue. The motor provides more energy and power generating up to 1700 rpm with an impressive 30 Nm of torque.
Why would you buy this cordless power tool?
The DF331DWAE is a great power tool, a great all-rounder, easy to use and supplied with 2 batteries so you will always have power. Ideal for use on wood and steel in a wide range of applications.
Features and Benefits
• Cordless
• Slide type Li-ion battery
• Electric brake
• Mechanical 2-speed transmission
• 18 torque settings
• Variable speed control trigger
• Keyless Chuck
• Equipped with a Battery protection circuit
• Forward and reverse trigger
• LED job light
• Ergonomic soft grip
Specification
• Voltage 10.8 V
• Max. in wood 21 mm
• Max. in steel 10 mm
• Torque Settings 18+ drill mode
• Torque Settings; S/H Nm 14/30
• Vibration: Drilling 2.5 m/sec²
• Vibration K factor 1.5 m/sec²
• Noise sound pressure 70 dB(A)
• Noise K factor 3 dB(A)
• Weight 1.3 kg
• Chuck Capacity 0.8 – 10 mm
• No Load Speed (Hi) 0 - 1700 rpm
• No Load Speed (Lo) 0 - 450 rpm
Battery Features
• Li-ion 2 Ah batteries
• Higher battery capacity
• Individual cell monitoring
• Battery protection circuit
• Low-temperature performance up to -20 °C
• Battery life gauge
• Multi-contact slide type terminal ensures stable contact even under extreme vibration
Typical Application
Power tools like cordless drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQ's
How many batteries are supplied?
There are 2 Li-on batteries (2 Ah) supplied with this combi drill
Makita Drills
Related links
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Bosch UniversalDrill Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 6 Nm 1900rpm
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
