CK QCTBD Heavy Duty 230V Corded
- RS Stock No.:
- 877-116
- Mfr. Part No.:
- QCTBD230V
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR4,126.43
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,126.43 |
*price indicative
- RS Stock No.:
- 877-116
- Mfr. Part No.:
- QCTBD230V
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Corded Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Adjustable | |
| Series | QCTBD | |
| Chuck Type | Heavy Duty | |
| Speed | 2000rpm | |
| Power Rating | 1.7kW | |
| Weight | 6.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Corded Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Adjustable | ||
Series QCTBD | ||
Chuck Type Heavy Duty | ||
Speed 2000rpm | ||
Power Rating 1.7kW | ||
Weight 6.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Boss Drill is a powerful tool designed for precision drilling in various tough materials, integrating Advanced German engineering to ensure optimal performance and safety during operation.
Powerful 2-speed gear system provides 1,000 RPM and 2,000 RPM for versatile cutting
Mechanical safety clutch ensures safe operation and enhances user protection
Electronic soft start offers controlled temperature and current cut-off during use
Related links
- CK QCTBD Heavy Duty 110V Corded
- Flex FHE SDS 230V Corded
- Flex CHE SDS 230V Corded
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- SIP 01996 230V Corded Dust Extractor
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
