Bosch PRO GBH SDS 110V Corded 80 mm

N

Subtotal (1 unit)*

MYR8,716.33

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,716.33

*price indicative

RS Stock No.:
829-141
Mfr. Part No.:
0.611.266.060
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Corded Drill

Voltage

110V

Corded/Cordless

Corded

Series

PRO GBH

Chuck Size

80mm

Chuck Type

SDS

Overall Length

600mm

Speed

215rpm

Overall Width

287mm

Power Rating

1.7kW

Weight

11.9kg

COO (Country of Origin):
DE
The Bosch SDS Max Rotary Hammer delivers 19 Joules of impact energy for the highest material removal rate in its class. This heavy-duty tool features a triple vibration damping system to reduce user strain and a Turbo Power function for Faster chiselling performance.

Powerful 1,700 Watt motor for demanding tasks

High impact energy of 19 Joules

Triple vibration control reduces strain to 8 m/s²

Drilling capacity up to 52 mm in concrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy