Bosch PRO GBH SDS 110V Corded 80 mm

N

Subtotal (1 unit)*

MYR6,817.49

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,817.49

*price indicative

RS Stock No.:
829-140
Mfr. Part No.:
0.611.265.160
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Corded Drill

Voltage

110V

Corded/Cordless

Corded

Series

PRO GBH

Chuck Size

80mm

Overall Length

600mm

Chuck Type

SDS

Speed

300rpm

Overall Width

287mm

Power Rating

1.5kW

Weight

8.2kg

COO (Country of Origin):
DE
The Bosch rotary hammer is a versatile power tool designed for professional use in the construction industry, enabling efficient hammer drilling in concrete and various materials for demanding applications.

Rated input power of 1,500 W ensures high performance

Impact energy of 12.5 J offers fast drilling and high material removal rates

Drilling diameter for hammer drill bits ranges from 12 to 45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy