CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- RS Stock No.:
- 857-616
- Mfr. Part No.:
- T3110A 06100
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11.40
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.40 |
*price indicative
- RS Stock No.:
- 857-616
- Mfr. Part No.:
- T3110A 06100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Overall Length | 100mm | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Cutting Direction | Straight | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Overall Length 100mm | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Cutting Direction Straight | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for precision drilling in tough materials, ensuring efficient performance and reliability in various applications.
Special design with a tungsten carbide tip for reduced bit walk and Faster drilling
Vacuum brazed tips enhance durability and longevity
Ground fluted design allows for precision and optimum debris removal
PGM certified, guaranteeing superior quality
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 16 mm 10, 150mm Overall
