CK HSS 15 Bit 20 mm, 400mm Overall
- RS Stock No.:
- 795-021
- Mfr. Part No.:
- T2942-20400
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
MYR86.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.40 |
*price indicative
- RS Stock No.:
- 795-021
- Mfr. Part No.:
- T2942-20400
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 15 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 400mm | ||
Number of Pieces 15 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is a high-performance drilling tool designed for precision and efficiency. It excels in creating clean holes in various materials, making it an essential addition to any toolkit.
HSS steel construction ensures durability and longevity
Hardened design provides long life performance
Brad pointed tip delivers accurate drill starts
Ground wing spur allows for clean hole cutting
