CK HSS 15 Bit 12 mm, 400mm Overall
- RS Stock No.:
- 795-014
- Mfr. Part No.:
- T2942-12400
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR72.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.40 |
*price indicative
- RS Stock No.:
- 795-014
- Mfr. Part No.:
- T2942-12400
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 15 | |
| Drill Point Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 400mm | ||
Number of Pieces 15 | ||
Drill Point Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is an essential tool designed for efficient drilling. Its primary function is to create clean holes with precision in various materials, ensuring optimal performance during use.
HSS steel construction for enhanced durability and longevity
Brad-point design ensures accurate drill starts for precision
Ground wing spur provides clean hole cutting efficiency
Quick lock direct E6.3 drive mechanism for user convenience
Diameter of 12 mm allows for versatile applications
Working length measures 370 mm for deeper drilling needs
