CK HSS 5 Bit 25 mm, 400mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR94.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR94.57

*price indicative

RS Stock No.:
794-202
Mfr. Part No.:
T2942-25400
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Bit

Overall Length

400mm

Number of Pieces

5

Drill Point Diameter

25mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Flat bit is a high-quality drilling tool designed for precision cutting. With an extended length and Brad point design, it ensures accuracy and efficiency in various drilling tasks.

HSS steel construction for enhanced durability

Hardened for long-life performance, ensuring reliability

Brad pointed tip facilitates accurate drill starts

Ground wing spur provides clean hole cutting

Features quick lock direct E6.3 drive for ease of use

Diameter of 25 mm and working length of 370 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy