OUTILLAGE MAGAFOR HSS, 4 mm Diameter 1, 35mm Overall

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

MYR164.96

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR164.96MYR16.496

*price indicative

RS Stock No.:
715-669
Mfr. Part No.:
81110410000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Centre Drill Bit

Material

HSS

Diameter

4mm

Overall Length

35mm

Number of Pieces

1

Finish

Bright

Drill Point Angle

60°

Cutting Direction

Right Hand

Drill Point Diameter

1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR centre drill designed for precise centring in various materials, ensuring accurate spot drilling for subsequent operations.

Manufactured from HSS-E, offering durability and long life

Available in multiple geometries, catering to diverse drilling needs

Designed for a variety of hardness levels like 63 to 67 HRC

Facilitates effective machining of hard and abrasive alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy