OUTILLAGE MAGAFOR HSS Cylindrical/Straight Hand Reamer

N

This image is representative of the product range

Subtotal (1 unit)*

MYR195.65

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR195.65

*price indicative

RS Stock No.:
715-637
Mfr. Part No.:
86670060000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Shank Type

Cylindrical/Straight

Product Type

Hand Reamer

Material

HSS

Finish

Bright

Cutting Direction

Right Hand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR hand reamer designed for precision reaming in various materials, ensuring tight tolerances and high-quality finishes. Its tapered entrance facilitates smooth entry into workpieces for effective material removal.

Tapered entrance enhances guiding during use

Constructed to DIN 206-B and NFE 66019 standards

Available in multiple sizes for versatile applications

Manufactured with high-speed steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy