OUTILLAGE MAGAFOR HSS, 8 mm Diameter 1, 50mm Overall
- RS Stock No.:
- 715-672
- Mfr. Part No.:
- 81110825000
- Manufacturer:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
MYR227.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR227.82 | MYR22.782 |
*price indicative
- RS Stock No.:
- 715-672
- Mfr. Part No.:
- 81110825000
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Centre Drill Bit | |
| Material | HSS | |
| Diameter | 8mm | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Right Hand | |
| Drill Point Angle | 60° | |
| Drill Point Diameter | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Centre Drill Bit | ||
Material HSS | ||
Diameter 8mm | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Right Hand | ||
Drill Point Angle 60° | ||
Drill Point Diameter 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR centre drill designed for precision centring and spotting, ensuring optimal accuracy in machining processes. Its robust construction supports high performance in demanding applications.
Manufactured from high-speed steel for durability and longevity
Offers HSS-E cobalt construction for enhanced hardness and performance
Fitted with a 60° tip angle Ideal for precise centre drilling
Compatible with various ISO, NFE, DIN, and JIS standards
