Keil Carbide Tipped Masonry Drill Bit, 5mm Diameter, 85 mm Overall
- RS Stock No.:
- 569-726
- Mfr. Part No.:
- 150.000.050
- Manufacturer:
- Keil
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 569-726
- Mfr. Part No.:
- 150.000.050
- Manufacturer:
- Keil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Select all | ||
|---|---|---|
Brand Keil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Keil Carbide Tipped Masonry Drill Bit 100 mm Overall
- Bosch Carbide Tipped Masonry Drill Bit 60 mm Overall
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 1 Drill Bit 85mm Overall
- Bosch 1 Drill Bit 85mm Overall
- Avit 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 7-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
