Keil Carbide Tipped Masonry Drill Bit, 6mm Diameter, 100 mm Overall
- RS Stock No.:
- 569-811
- Mfr. Part No.:
- 150.000.060
- Manufacturer:
- Keil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 569-811
- Mfr. Part No.:
- 150.000.060
- Manufacturer:
- Keil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Select all | ||
|---|---|---|
Brand Keil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Keil Carbide Tipped Masonry Drill Bit 85 mm Overall
- Bosch Carbide Tipped Masonry Drill Bit 60 mm Overall
- Bosch 1 Drill Bit 90mm Overall
- Bosch 1 Drill Bit 92mm Overall
- Bosch 1 Drill Bit 235mm Overall
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Avit 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 7-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
