Bosch 1 Drill Bit, 5mm Diameter, 85mm Overall
- RS Stock No.:
- 709-036
- Mfr. Part No.:
- 2608577708
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR20.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.47 |
*price indicative
- RS Stock No.:
- 709-036
- Mfr. Part No.:
- 2608577708
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5mm | |
| Overall Length | 85mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 5mm | ||
Overall Length 85mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch drill bit is engineered for precision drilling in various types of wood, Ideal for woodworkers seeking accuracy and reliability in their projects.
Brad Point tip ensures precise centring for clean holes
Two flutes effectively remove chips during drilling
Sharp spurs deliver accurate, splinter-free holes
Cylindrical shank is compatible with three-jaw drill chucks
