Dormer Twist Set, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 862-591
- Mfr. Part No.:
- A188201
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
MYR862.77
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR862.77 |
*price indicative
- RS Stock No.:
- 862-591
- Mfr. Part No.:
- A188201
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer drill bit set is designed for a range of applications. Featuring various sizes, it allows for versatile drilling tasks, making it an essential addition to any toolkit.
Includes a comprehensive selection of drills ranging from 1.0 mm to 10.0 mm
Each drill is manufactured from high-speed steel for durability and precision
Sizes are organised for easy access and identification
Designed with a 135° point for effective centring and reduced cutting forces
Features a cross-ground tip to enhance performance and accuracy
Related links
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 24-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
