Dormer 29-Piece Twist Set, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 862-593
- Mfr. Part No.:
- A190206
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
MYR1,003.22
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,003.22 |
*price indicative
- RS Stock No.:
- 862-593
- Mfr. Part No.:
- A190206
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 29 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 29 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer drill set includes various sizes is designed for precision drilling in a range of materials. This versatile collection ensures optimal results for both professional and DIY users seeking reliability and accuracy.
Includes 29 pieces for comprehensive drilling needs
Sizes range from 1.0 mm to 13.0 mm, facilitating versatile applications
Features a unique point design for accurate and efficient penetration
Constructed for durability, ensuring longevity and consistent performance
Related links
- Dormer 29-Piece Twist Set for Multi-Material 1/16 in Min, HSS Bits
- Dormer 25-Piece Twist Set 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
