Dormer 25-Piece Twist Set, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 862-592
- Mfr. Part No.:
- A188204
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
MYR1,859.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,859.31 |
*price indicative
- RS Stock No.:
- 862-592
- Mfr. Part No.:
- A188204
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer drill bit set features a variety of high-speed steel bits is designed for both machine and manual applications, ensuring versatility and durability.
Includes 25 drills ranging in size from 1.0 mm to 13.0 mm with 0.5 mm increments
Constructed from HSS for long-lasting cutting performance
Designed with a 135° point angle for improved centring and reduced cutting forces
Comes in a plastic case for easy organisation and accessibility
Related links
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- EXACT 25-Piece Twist Set for Steel 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
