STAHLWILLE 11030003 Socket Adapter Steel, 1 28mm
- RS Stock No.:
- 270-2018
- Mfr. Part No.:
- 11030003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
MYR169.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.24 |
*price indicative
- RS Stock No.:
- 270-2018
- Mfr. Part No.:
- 11030003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Overall Length | 28mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | DIN 3123/ISO 3316 | |
| Set Contents | 3/8 In Extension L.240mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Overall Length 28mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals DIN 3123/ISO 3316 | ||
Set Contents 3/8 In Extension L.240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Adaptor, 1/4 inch Drive size, Chrome Plated Finish - 11030003
This socket adaptor is designed for versatility, providing a solution for connecting 1/4 inch drive tools to 1/2 inch drives. With an overall length of 28mm, it is ideal for use in tight workspaces, such as when accessing components in machinery or vehicles. Constructed from high-performance steel, this socket adaptor ensures durability and resilience under high torques.
Features & Benefits
• Chrome plated finish resists corrosion
• Lightweight build facilitates easy handling
• High-performance steel withstands heavy use
• Specifically designed for confined spaces
• External square drive of 1/2 inch for compatibility
• Internal square drive of 1/4 inch for secure tool attachment
Applications
• Ideal for use in mechanical and electrical sectors
• Suitable for automotive repair and maintenance tasks
• Effective in working with turbines and machinery
• Useful for assembly jobs in confined areas
What materials is this unit made from, and how does it enhance performance?
It is crafted from wear-resistant high-performance steel, providing strength and durability. This material choice allows the unit to endure high torque applications without deformation, making it reliable for heavy-duty tasks.
What are the dimensions of this socket adaptor, and why are they significant?
The unit has an overall length of 28mm, which is crucial for accessing hard-to-reach areas. This compact size ensures that it can be used effectively in tight spaces, making it particularly valuable in various industrial and mechanical applications.
How does the chrome plated finish benefit this unit?
The chrome plated finish adds an extra layer of protection against environmental factors, such as moisture and chemicals. This extends the life of the socket adaptor by reducing the risk of rust and corrosion, particularly in rigorous working conditions.
What is the weight of this unit, and how does it affect usability?
It weighs only 180 grams, allowing for easy manoeuvrability during use. This lightweight characteristic enables users to handle it comfortably over extended periods, reducing fatigue in professional settings like assembly lines or workshops.
What is the drive specification of this unit, and how does it impact its functionality?
The external drive is 1/2 inch, while the internal drive is 1/4 inch. This combination allows it to adapt various tools, making it a universal socket adaptor suitable for numerous applications in the automation and electronics industries.
Related links
- STAHLWILLE 13030002 Socket Adapter Steel, 1 35mm
- STAHLWILLE Chrome 15030003 Socket Adapter Steel, 1 55mm
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- Facom Satin Chrome K.232A Socket Adapter Steel 67mm
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
