STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- RS Stock No.:
- 270-2033
- Mfr. Part No.:
- 33030002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
MYR215.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.55 |
*price indicative
- RS Stock No.:
- 270-2033
- Mfr. Part No.:
- 33030002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Overall Length | 37mm | |
| Number of Pieces | 1 | |
| Finish | Gun Metal | |
| Material | Chrome Alloy Steel | |
| Set Contents | Adaptor 1/2-3/8 In L.37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Overall Length 37mm | ||
Number of Pieces 1 | ||
Finish Gun Metal | ||
Material Chrome Alloy Steel | ||
Set Contents Adaptor 1/2-3/8 In L.37mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Adapter, 37mm Overall Length, Chrome Alloy Steel - 33030002
This socket adaptor converts between drive sizes to permit use of sockets with differing drive tools in industrial settings. Designed for workshop and field use, it provides a Compact connection between a larger internal drive and a smaller external drive, enabling compatibility between 1/2in drive tools and 3/8in sockets while maintaining torque transfer in automated, electrical and mechanical workflows.
Features & Benefits
• Gunmetal finish resists surface wear while reducing glare
• 37mm overall length for constrained access locations
• 1/2in internal square for secure engagement with tools
• 3/8in external square for compatibility with common sockets
• 37mm overall length for constrained access locations
• 1/2in internal square for secure engagement with tools
• 3/8in external square for compatibility with common sockets
**Applications**
• Suitable for retrofit tasks in automated assembly stations
• Ideal for onsite electrical maintenance requiring space-saving
• Used with torque tools in mechanical plant servicing
• Can be used for electronics rack installation where access is tight
• Ideal for onsite electrical maintenance requiring space-saving
• Used with torque tools in mechanical plant servicing
• Can be used for electronics rack installation where access is tight
What materials are used to withstand mechanical stress?
It is manufactured from a chrome-alloy steel alloy that provides tensile strength and fatigue resistance suited to heavy-duty workshop use.
How does the adaptor SIT with impact-capable tools?
The output square is a 3/8in external drive designed to accept standard impact sockets
the parts geometry supports secure coupling under intermittent impact loading.
Related links
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- STAHLWILLE Square Adapter 5/8 in, Gun Metal Finish
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- STAHLWILLE Square Ratchet Ring Insert 27 mm, Gun Metal Finish
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
