STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- RS Stock No.:
- 270-2035
- Mfr. Part No.:
- 35030003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
MYR361.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR361.77 |
*price indicative
- RS Stock No.:
- 270-2035
- Mfr. Part No.:
- 35030003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Finish | Gun Metal | |
| Material | Chrome Alloy Steel | |
| Set Contents | Adaptor 3/4-1/2 In L.56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Finish Gun Metal | ||
Material Chrome Alloy Steel | ||
Set Contents Adaptor 3/4-1/2 In L.56mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Adapter, 56mm Overall Length, Chrome Alloy Steel - 35030003
This socket adaptor converts drive sizes to enable compatibility between differing ratchet and socket tools in industrial maintenance and assembly settings. Finished in a gun‑metal tone, it provides a secure connection between a 3/4 inches drive tool and 1/2in sockets while remaining Compact for use in confined workspaces. The single‑piece unit is fabricated from chrome‑alloy steel for use with hand and powered drive tools where a change of drive Interface is required.
Features and Benefits:
• 56mm overall length for access in restricted spaces
• Chrome‑alloy steel construction for sustained mechanical loading
• Converts 3/4 inches drive to 1/2in sockets for tool compatibility
• Single‑piece design minimises play between tool and socket
• Gun‑metal finish resists surface wear during handling
• Chrome‑alloy steel construction for sustained mechanical loading
• Converts 3/4 inches drive to 1/2in sockets for tool compatibility
• Single‑piece design minimises play between tool and socket
• Gun‑metal finish resists surface wear during handling
Applications
• Suitable for adapting industrial ratchets to smaller sockets
• Ideal for maintenance tasks in automation equipment
• Used with impact wrenches requiring drive size change
• Can be used for electrical panel fastening in tight bays
• Suitable for mechanical assembly lines requiring drive conversion
• Ideal for maintenance tasks in automation equipment
• Used with impact wrenches requiring drive size change
• Can be used for electrical panel fastening in tight bays
• Suitable for mechanical assembly lines requiring drive conversion
What materials ensure durability under torque?
The body is MADE from chrome‑alloy steel, offering mechanical strength and resistance to deformation under repeated torque applications.
Can it be used with impact tools?
The adaptor is intended for use with powered drive tools and impact wrenches where a change from 3/4 inches to 1/2in drive is needed.
How does the finish affect workshop use?
The gun‑metal finish provides a hard‑wearing surface that reduces visible wear from handling and tool changes.
How many pieces are supplied in the set?
The product is supplied as a single adaptor unit.
Related links
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
